There are no models available for this part yet.
Overview of AM50-0001RTR by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7151AM-50LF | Renesas Electronics Corporation | Spread Spectrum Clock Generator | |
7151AM-50LFT | Renesas Electronics Corporation | Spread Spectrum Clock Generator |
CAD Models for AM50-0001RTR by TE Connectivity
Part Data Attributes for AM50-0001RTR by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
17 dBm
|
Operating Frequency-Max
|
915 MHz
|
Operating Frequency-Min
|
815 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
VSWR-Max
|
1.3
|
Alternate Parts for AM50-0001RTR
This table gives cross-reference parts and alternative options found for AM50-0001RTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM50-0001RTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM50-0001TR | Wide Band Low Power Amplifier, 815MHz Min, 915MHz Max, | MACOM | AM50-0001RTR vs AM50-0001TR |
AM50-0001 | Wide Band Low Power Amplifier, 815MHz Min, 915MHz Max, | MACOM | AM50-0001RTR vs AM50-0001 |
AM50-0001RTR | Wide Band Low Power Amplifier, 815MHz Min, 915MHz Max, | MACOM | AM50-0001RTR vs AM50-0001RTR |
AM50-0001 | 815MHz - 915MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | TE Connectivity | AM50-0001RTR vs AM50-0001 |