Part Details for AM50E-2405S-NZ-K-STD by Aimtec
Overview of AM50E-2405S-NZ-K-STD by Aimtec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM50E-2405S-NZ-K-STD
AM50E-2405S-NZ-K-STD CAD Models
AM50E-2405S-NZ-K-STD Part Data Attributes:
|
AM50E-2405S-NZ-K-STD
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM50E-2405S-NZ-K-STD
Aimtec
DC/DC Converter; Product Weight (grams): 85; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 50; Max Output current (A): 10; Efficiency (%): 91; Max Capacitive load (µF): 18900; Package type: 2x1; Mounting: Din rail; W (in): 1.24; L (in): 2.99; H (in): 1.18; W (mm): 31.5; L (mm): 76; H (mm): 29.9; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Aluminum alloy; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 65; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 250; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-29 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXFM-X6 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AM50E-2405S-NZ-K-STD
This table gives cross-reference parts and alternative options found for AM50E-2405S-NZ-K-STD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM50E-2405S-NZ-K-STD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQ24T10050-NDBH | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8 | Bel Fuse | AM50E-2405S-NZ-K-STD vs SQ24T10050-NDBH |
MT050-024-05I-NOP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | AM50E-2405S-NZ-K-STD vs MT050-024-05I-NOP |
ICH5024S05 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL PACKAGE-9 | XP Power | AM50E-2405S-NZ-K-STD vs ICH5024S05 |
MT050-024-05C-PTP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | AM50E-2405S-NZ-K-STD vs MT050-024-05C-PTP |
VI-LCW0-EYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | AM50E-2405S-NZ-K-STD vs VI-LCW0-EYH1 |
ASQ24S10050-PS00G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-8 | Bel Fuse | AM50E-2405S-NZ-K-STD vs ASQ24S10050-PS00G |
SQ24T10050-NEBHG | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8 | Bel Fuse | AM50E-2405S-NZ-K-STD vs SQ24T10050-NEBHG |
HBS050YG-ANT7S# | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-9 | Bel Power Solutions | AM50E-2405S-NZ-K-STD vs HBS050YG-ANT7S# |
SQ24T10050-NCBH | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8 | Bel Fuse | AM50E-2405S-NZ-K-STD vs SQ24T10050-NCBH |
SQ24T10050-NBAHG | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8 | Bel Fuse | AM50E-2405S-NZ-K-STD vs SQ24T10050-NBAHG |