Part Details for AM5706BCBDJAS by Texas Instruments
Results Overview of AM5706BCBDJAS by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM5706BCBDJAS Information
AM5706BCBDJAS by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM5706BCBDJAS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 1178 |
|
RFQ |
Part Details for AM5706BCBDJAS
AM5706BCBDJAS CAD Models
AM5706BCBDJAS Part Data Attributes
|
|
AM5706BCBDJAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM5706BCBDJAS
Texas Instruments
Sitara Processor: Cost Optimized Arm Cortex-A15 & DSP and Secure Boot 538-FCBGA -40 to 105
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | LFBGA, BGA538,25X25,25 | |
| Reach Compliance Code | Unknown | |
| JESD-30 Code | S-PBGA-B538 | |
| JESD-609 Code | e1 | |
| Length | 17 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 538 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA538,25X25,25 | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.298 mm | |
| Supply Voltage-Max | 1.2 V | |
| Supply Voltage-Min | 1.11 V | |
| Supply Voltage-Nom | 1.15 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | BALL | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 17 mm | |
| uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for AM5706BCBDJAS
This table gives cross-reference parts and alternative options found for AM5706BCBDJAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM5706BCBDJAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM5706BCBDJ | Texas Instruments | $25.6155 | Sitara processor: cost optimized Arm Cortex-A15 & DSP and secure boot 538-FCCSP 0 to 90 | AM5706BCBDJAS vs AM5706BCBDJ |
| AM5706BCBDJA | Texas Instruments | $28.0646 | Sitara processor: cost optimized Arm Cortex-A15 & DSP and secure boot 538-FCCSP -40 to 105 | AM5706BCBDJAS vs AM5706BCBDJA |
| AM5706BCBDJS | Texas Instruments | Check for Price | Sitara Processor: Cost Optimized Arm Cortex-A15 & DSP and Secure Boot 538-FCBGA -40 to 105 | AM5706BCBDJAS vs AM5706BCBDJS |