Part Details for AM5TW-2405S-RZ by Aimtec
Overview of AM5TW-2405S-RZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM5TW-2405S-RZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK2780
|
Newark | Dc-Dc Converter, 5V, 1A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Aimtec AM5TW-2405S-RZ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3300 / $17.8500 | Buy Now |
DISTI #
2721-AM5TW-2405S-RZ-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 9 Weeks Container: Tube MARKETPLACE PRODUCT |
8 In Stock |
|
$13.9425 / $16.1800 | Buy Now |
DISTI #
AM5TW-2405S-RZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 1A 5W 7-Pin DIP - Rail/Tube (Alt: AM5TW-2405S-RZ) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$11.3826 / $17.7500 | Buy Now |
DISTI #
AM5TW-2405S-RZ
|
TME | Converter: DC/DC, 5W, Uin: 9÷36V, Uout: 5VDC, Iout: 1A, DIP24 Min Qty: 1 | 36 |
|
$16.3400 / $17.5100 | Buy Now |
DISTI #
AM5TW-2405S-RZ
|
Avnet Abacus | (Alt: AM5TW-2405S-RZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM5TW-2405S-RZ
AM5TW-2405S-RZ CAD Models
AM5TW-2405S-RZ Part Data Attributes
|
AM5TW-2405S-RZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM5TW-2405S-RZ
Aimtec
DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 80; Max Capacitive load (µF): 680; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1050000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 260; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | aimtec | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
Alternate Parts for AM5TW-2405S-RZ
This table gives cross-reference parts and alternative options found for AM5TW-2405S-RZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM5TW-2405S-RZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM5TW-2405S-RVZ | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 73; Max Capacitive load (µF): 1000; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous | Aimtec | AM5TW-2405S-RZ vs AM5TW-2405S-RVZ |
REC5-2405SRWZ/H4/A/M/CTRL/X2 | DC-DC Regulated Power Supply Module | RECOM Power Inc | AM5TW-2405S-RZ vs REC5-2405SRWZ/H4/A/M/CTRL/X2 |
REC5-2405SRWZ/H4/A/M/X2 | DC-DC Regulated Power Supply Module | RECOM Power Inc | AM5TW-2405S-RZ vs REC5-2405SRWZ/H4/A/M/X2 |
REC5-2405SRWZ/H2/A/M/CTRL/X2 | DC-DC Regulated Power Supply Module | RECOM Power Inc | AM5TW-2405S-RZ vs REC5-2405SRWZ/H2/A/M/CTRL/X2 |
REC5-2405SRWZ/H2/A/X2 | DC-DC Regulated Power Supply Module, | RECOM Power Inc | AM5TW-2405S-RZ vs REC5-2405SRWZ/H2/A/X2 |
REC5-2405SRWZ/H6/A/M/X2 | DC-DC Regulated Power Supply Module | RECOM Power Inc | AM5TW-2405S-RZ vs REC5-2405SRWZ/H6/A/M/X2 |
REC5-2405SRWZ/H6/A/M/CTRL/X2 | DC-DC Regulated Power Supply Module | RECOM Power Inc | AM5TW-2405S-RZ vs REC5-2405SRWZ/H6/A/M/CTRL/X2 |
AM5TW-2405SZ | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 79; Max Capacitive load (µF): 1000; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 960000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 260; Short circuit protection: Continuous | Aimtec | AM5TW-2405S-RZ vs AM5TW-2405SZ |
REC5-2405SRWZ/H2/A/M/X2 | DC-DC Regulated Power Supply Module, | RECOM Power Inc | AM5TW-2405S-RZ vs REC5-2405SRWZ/H2/A/M/X2 |