Part Details for AM6TW-4805SZ by Aimtec
Overview of AM6TW-4805SZ by Aimtec
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM6TW-4805SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3516
|
Newark | Dc-Dc Converter, 5V, 1.2A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.2A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Aimtec AM6TW-4805SZ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3300 / $17.8500 | Buy Now |
DISTI #
2721-AM6TW-4805SZ-ND
|
DigiKey | DC DC CONVERTER 5V 6W Min Qty: 1 Lead time: 9 Weeks Container: Tube MARKETPLACE PRODUCT |
90 In Stock |
|
$16.0035 / $19.2600 | Buy Now |
DISTI #
AM6TW-4805SZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 1.2A 6W 12-Pin DIP Bulk - Rail/Tube (Alt: AM6TW-4805SZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$11.3826 / $17.7500 | Buy Now |
DISTI #
AM6TW-4805SZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 1.2A 6W 12-Pin DIP Bulk - Rail/Tube (Alt: AM6TW-4805SZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$11.3826 / $17.7500 | Buy Now |
DISTI #
AM6TW-4805SZ
|
TME | Converter: DC/DC, 6W, Uin: 18÷72V, Uout: 5VDC, Iout: 1.2A, DIP24 Min Qty: 1 | 18 |
|
$14.6600 / $15.7300 | Buy Now |
DISTI #
000000000003466878
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$13.3300 / $17.8500 | Buy Now |
DISTI #
AM6TW-4805SZ
|
Avnet Abacus | (Alt: AM6TW-4805SZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM6TW-4805SZ
AM6TW-4805SZ CAD Models
AM6TW-4805SZ Part Data Attributes:
|
AM6TW-4805SZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM6TW-4805SZ
Aimtec
DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 72; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 6; Max Output current (A): 1.2; Efficiency (%): 80; Max Capacitive load (µF): 1000; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 960000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 260; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P14 | |
Length | 32.25 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 21.35 mm |