Part Details for AM79C982-4JCT by AMD
Overview of AM79C982-4JCT by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for AM79C982-4JCT
AM79C982-4JCT CAD Models
AM79C982-4JCT Part Data Attributes
|
AM79C982-4JCT
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79C982-4JCT
AMD
Ethernet Transceiver, PQCC84, PLASTIC, LCC-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J84 | |
Length | 29.2862 mm | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.2862 mm |
Alternate Parts for AM79C982-4JCT
This table gives cross-reference parts and alternative options found for AM79C982-4JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM79C982-4JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA6566-GAQW0 | Ethernet Transceiver | Microchip Technology Inc | AM79C982-4JCT vs ATA6566-GAQW0 |
MAR-90-16 | Ethernet Transceiver, PDIP24, DIP-24 | Data Delay Devices Inc | AM79C982-4JCT vs MAR-90-16 |
LA2333T | DATACOM, ETHERNET TRANSCEIVER, PDSO24, 0.225 INCH, TSSOP-24 | onsemi | AM79C982-4JCT vs LA2333T |
MDQ-001SS | DATACOM, ETHERNET TRANSCEIVER, DMA14, MODULE-14 | Halo Electronics Inc | AM79C982-4JCT vs MDQ-001SS |
TJF1052IT/2 | DATACOM, ETHERNET TRANSCEIVER, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SOP-16 | NXP Semiconductors | AM79C982-4JCT vs TJF1052IT/2 |
AM79C984AKCW | Ethernet Transceiver, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | AM79C982-4JCT vs AM79C984AKCW |
269145-1 | DATACOM, ETHERNET TRANSCEIVER, SFO9 | TE Connectivity | AM79C982-4JCT vs 269145-1 |
269145-1 | DATACOM, ETHERNET TRANSCEIVER, SFO9 | TE's AMP | AM79C982-4JCT vs 269145-1 |
TJF1052IT/2Y | TJF1052i - Galvanically isolated high-speed CAN transceiver SOP 16-Pin | NXP Semiconductors | AM79C982-4JCT vs TJF1052IT/2Y |
TD501DCAN | DATACOM, ETHERNET TRANSCEIVER, PDIP8, DIP-8 | MORNSUN | AM79C982-4JCT vs TD501DCAN |