Part Details for AM79C982-8JCT by AMD
Overview of AM79C982-8JCT by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for AM79C982-8JCT
AM79C982-8JCT CAD Models
AM79C982-8JCT Part Data Attributes:
|
AM79C982-8JCT
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79C982-8JCT
AMD
Ethernet Transceiver, PQCC84, PLASTIC, LCC-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J84 | |
Length | 29.2862 mm | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.2862 mm |
Alternate Parts for AM79C982-8JCT
This table gives cross-reference parts and alternative options found for AM79C982-8JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM79C982-8JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA6562-GBQW1 | Ethernet Transceiver | Microchip Technology Inc | AM79C982-8JCT vs ATA6562-GBQW1 |
RCC611KR | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP100, 20 X 14 MM, MQFP-100 | Fairchild Semiconductor Corporation | AM79C982-8JCT vs RCC611KR |
TM1250FCA1 | Ethernet Transceiver, Hybrid, 0.760 X 0.610 INCH, 0.125 INCH HEIGHT, GULLWING, FP-28 | Pulse Electronics Corporation | AM79C982-8JCT vs TM1250FCA1 |
MDQ-001M | DATACOM, ETHERNET TRANSCEIVER, DMA14, MODULE-14 | Halo Electronics Inc | AM79C982-8JCT vs MDQ-001M |
MD-002M | DATACOM, ETHERNET TRANSCEIVER, DMA14, MODULE-14 | Halo Electronics Inc | AM79C982-8JCT vs MD-002M |
MC68835FA | DATACOM, ETHERNET TRANSCEIVER, PQFP64, 10 X 10 MM, POWER, PLASTIC, TQFP-64 | Motorola Mobility LLC | AM79C982-8JCT vs MC68835FA |
MLX80001KLQD | Ethernet Transceiver, 5 X 5 MM, ROHS COMPLIANT, MLPQ-20 | Melexis Microelectronic Integrated Systems | AM79C982-8JCT vs MLX80001KLQD |
TH8080KDC-AAA-000-TU | Ethernet Transceiver, PDSO8, 0.150 INCH, SOIC-8 | Melexis Microelectronic Integrated Systems | AM79C982-8JCT vs TH8080KDC-AAA-000-TU |
ML4654CQ | Ethernet Transceiver, 1-Trnsvr, PQCC28, PLASTIC, LCC-28 | RF Micro Devices Inc | AM79C982-8JCT vs ML4654CQ |
T7213 | Ethernet Transceiver, CMOS, PDIP28, | LSI Corporation | AM79C982-8JCT vs T7213 |