There are no models available for this part yet.
Overview of AM79C989JC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for AM79C989JC by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AM79C989JC-ND
|
DigiKey | QUAD ETHERNET SWITCHING TXVR Min Qty: 43 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1338 In Stock |
|
$7.0600 | Buy Now | |
Rochester Electronics | AM79C989 - Quad Ethernet Switching Transceiver (Quest) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1338 |
|
$6.0600 / $7.1300 | Buy Now |
CAD Models for AM79C989JC by AMD
Part Data Attributes for AM79C989JC by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ, LDCC44,.7SQ
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Data Rate
|
10000 Mbps
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e0
|
Length
|
16.5862 mm
|
Number of Functions
|
4
|
Number of Terminals
|
44
|
Number of Transceivers
|
4
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Current-Max
|
275 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
ETHERNET TRANSCEIVER
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.5862 mm
|
Alternate Parts for AM79C989JC
This table gives cross-reference parts and alternative options found for AM79C989JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM79C989JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM79C989JCT | Ethernet Transceiver, 4-Trnsvr, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | AM79C989JC vs AM79C989JCT |
Related Parts for AM79C989JC
-
AM79C988BJCNetwork Interfaces
-
AM8T-0512SIZOther Analog ICs
-
AO4578Power Field-Effect Transistors
-
AD7715AR-5REELAnalog to Digital Converters
-
AD5620BRJ-2500RL7Digital to Analog Converters
-
AD624CDZInstrumentation Amplifiers
-
AM95C76JCOther uPs/uCs/Peripheral ICs
-
AMF-2F-06001200-30-5PRF/Microwave Amplifiers