-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCM Codec, A/MU-Law, 1-Func, CMOS, PQFP44, TQFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 70 |
|
$98.4000 / $120.0000 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | 2666 |
|
RFQ | ||
|
Quest Components | PCM CODEC, PQFP44 | 12 |
|
$10.3740 / $11.6708 | Buy Now |
|
Quest Components | PCM CODEC, PQFP44 | 402 |
|
$9.3366 / $14.0049 | Buy Now |
|
Quest Components | PCM CODEC, PQFP44 | 244 |
|
$9.9590 / $14.0049 | Buy Now |
|
Quest Components | PCM CODEC, PQFP44 | 841 |
|
$30.0000 / $40.0000 | Buy Now |
|
Quest Components | PCM CODEC, PQFP44 | 56 |
|
$110.0000 / $130.0000 | Buy Now |
|
Quest Components | PCM CODEC, PQFP44 | 58 |
|
$11.5151 / $14.0049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM79Q021VC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79Q021VC
AMD
PCM Codec, A/MU-Law, 1-Func, CMOS, PQFP44, TQFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP, TQFP44,.47SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | AMD | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.4 dB | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Linear Coding | 16-BIT | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |