Datasheets
AM80A-048L-050F40 by:

1-OUTPUT 200W DC-DC REG PWR SUPPLY MODULE

Part Details for AM80A-048L-050F40 by Emerson Embedded Power

Overview of AM80A-048L-050F40 by Emerson Embedded Power

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AM80A-048L-050F40

AM80A-048L-050F40 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM80A-048L-050F40 Part Data Attributes

AM80A-048L-050F40 Emerson Embedded Power
Buy Now Datasheet
Compare Parts:
AM80A-048L-050F40 Emerson Embedded Power 1-OUTPUT 200W DC-DC REG PWR SUPPLY MODULE
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ASTEC AMERICA INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, CSA, VDE, CE
Efficiency (Main Output) 84%
Input Voltage-Max 72 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-XXMA-P22
JESD-609 Code e0
Load Regulation-Max 0.2%
Number of Functions 1
Number of Outputs 1
Number of Terminals 22
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Output Voltage-Max 6 V
Output Voltage-Min 4 V
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Protections THERMAL; CURRENT; OUTPUT OVER VOLTAGE
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position UNSPECIFIED
Total Power Output-Max 200 W
Trim/Adjustable Output YES

Alternate Parts for AM80A-048L-050F40

This table gives cross-reference parts and alternative options found for AM80A-048L-050F40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM80A-048L-050F40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM80A-048L-050F40L 1-OUTPUT 200 W DC-DC REG PWR SUPPLY MODULE Emerson Embedded Power AM80A-048L-050F40 vs AM80A-048L-050F40L
AM80A-048L-050F40L DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid Artesyn Embedded Technologies AM80A-048L-050F40 vs AM80A-048L-050F40L
Part Number Description Manufacturer Compare
AM80A-048L-050F40L 1-OUTPUT 200 W DC-DC REG PWR SUPPLY MODULE Emerson Embedded Power AM80A-048L-050F40 vs AM80A-048L-050F40L
AM80A-048L-050F40L DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid Artesyn Embedded Technologies AM80A-048L-050F40 vs AM80A-048L-050F40L
FW250A1 IC 1-OUTPUT 250 W DC-DC REG PWR SUPPLY MODULE, MODULE-20, Power Supply Module Lineage Power AM80A-048L-050F40 vs FW250A1

AM80A-048L-050F40 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM80A-048L-050F40 by Emerson Embedded Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM80A-048L-050F40 by Emerson Embedded Power

  • Please alert me when AM80A-048L-050F40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM80A-048L-050F40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM80A-048L-050F40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM80A-048L-050F40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM80A-048L-050F40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM80A-048L-050F40 by Emerson Embedded Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: