Part Details for AM8238XC by AMD
Overview of AM8238XC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for AM8238XC
AM8238XC CAD Models
AM8238XC Part Data Attributes
|
AM8238XC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM8238XC
AMD
Control/Command Signal Generator, CMOS, 0.110 X 0.136 INCH, DIE-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 9080; 8080A | |
Clock Frequency-Max | 4 MHz | |
JESD-30 Code | R-XUUC-N28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 190 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for AM8238XC
This table gives cross-reference parts and alternative options found for AM8238XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM8238XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P8238 | Control/Command Signal Generator, CMOS, PDIP28, DIP-28 | Intel Corporation | AM8238XC vs P8238 |
DP8228N | CONTROL AND CMD SIG GEN, PDIP28, PLASTIC, DIP-28 | Texas Instruments | AM8238XC vs DP8228N |
D8228 | Control/Command Signal Generator, CMOS, CDIP28, DIP-28 | Intel Corporation | AM8238XC vs D8228 |
D8228 | Control/Command Signal Generator, CMOS, CDIP28, HERMETIC SEALED, DIP-28 | AMD | AM8238XC vs D8228 |
AM8238PC | Control/Command Signal Generator, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | AM8238XC vs AM8238PC |
P8218 | Control/Command Signal Generator, 10MHz, CMOS, PDIP28 | Intel Corporation | AM8238XC vs P8218 |
SN74S438N-00 | CONTROL AND CMD SIG GEN, PDIP28 | Texas Instruments | AM8238XC vs SN74S438N-00 |
D85C960-16 | Control/Command Signal Generator, 16MHz, CHMOS, CDIP28 | Intel Corporation | AM8238XC vs D85C960-16 |
DP8228N | IC CONTROL AND CMD SIG GEN, PDIP28, PLASTIC, DIP-28, System Interface Logic | National Semiconductor Corporation | AM8238XC vs DP8228N |
QP8238 | Control/Command Signal Generator, CMOS, PDIP28, DIP-28 | Intel Corporation | AM8238XC vs QP8238 |