Part Details for AM85C30-16JITR by AMD
Overview of AM85C30-16JITR by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AM85C30-16JITR
AM85C30-16JITR CAD Models
AM85C30-16JITR Part Data Attributes:
|
AM85C30-16JITR
AMD
Buy Now
Datasheet
|
Compare Parts:
AM85C30-16JITR
AMD
Serial I/O Controller, 2 Channel(s), 0.512MBps, CMOS, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | 8080; Z80; 6800; 68000; 80188; 80186; 80286; MULTIBUS | |
Clock Frequency-Max | 16.39 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC; EXT SYNC; ADCCP | |
Data Encoding/Decoding Method | NRZ; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0) | |
Data Transfer Rate-Max | 0.512 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for AM85C30-16JITR
This table gives cross-reference parts and alternative options found for AM85C30-16JITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM85C30-16JITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z85C3016VSG | Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, PQCC44, PLASTIC, LCC-44 | IXYS Corporation | AM85C30-16JITR vs Z85C3016VSG |
AM85C30-16JCTR | Serial I/O Controller, 2 Channel(s), 0.512MBps, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | AM85C30-16JITR vs AM85C30-16JCTR |
Z8523016VSC | Serial I/O Controller, 2 Channel(s), 0.512MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Zilog Inc | AM85C30-16JITR vs Z8523016VSC |
Z8523016VEG | IC 2 CHANNEL(S), 4.096M bps, SERIAL COMM CONTROLLER, PQCC44, GREEN, PLASTIC, LCC-44, Serial IO/Communication Controller | Zilog Inc | AM85C30-16JITR vs Z8523016VEG |
Z8523016VSG | IC 2 CHANNEL(S), 4.096M bps, SERIAL COMM CONTROLLER, PQCC44, GREEN, PLASTIC, LCC-44, Serial IO/Communication Controller | Zilog Inc | AM85C30-16JITR vs Z8523016VSG |
Z85C3016VSC | Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Zilog Inc | AM85C30-16JITR vs Z85C3016VSC |