Part Details for AM8TW-2415SZ by Aimtec
Overview of AM8TW-2415SZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM8TW-2415SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2845
|
Newark | Dc-Dc Converter, 15V, 535A Rohs Compliant: Yes |Aimtec AM8TW-2415SZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5400 / $61.2800 | Buy Now |
DISTI #
AM8TW-2415SZ
|
Avnet Americas | Module DC-DC 1-OUT 15V 0.535A 8W 8-Pin DIP Tube - Rail/Tube (Alt: AM8TW-2415SZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
$17.7876 / $27.7468 | Buy Now |
DISTI #
AM8TW-2415SZ
|
Avnet Americas | Module DC-DC 1-OUT 15V 0.535A 8W 8-Pin DIP Tube - Rail/Tube (Alt: AM8TW-2415SZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
$17.7876 / $27.7468 | Buy Now |
DISTI #
AM8TW-2415SZ
|
Avnet Americas | Module DC-DC 1-OUT 15V 0.535A 8W 8-Pin DIP Tube - Rail/Tube (Alt: AM8TW-2415SZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
$17.7876 / $27.7468 | Buy Now |
DISTI #
000000000003466977
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$20.8400 / $27.9100 | Buy Now |
DISTI #
AM8TW-2415SZ
|
Avnet Abacus | (Alt: AM8TW-2415SZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4063278
|
element14 Asia-Pacific | DC-DC CONVERTER, 15V, 535A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$35.1726 / $37.3042 | Buy Now |
DISTI #
4063278
|
Farnell | DC-DC CONVERTER, 15V, 535A RoHS: Compliant Min Qty: 1 Lead time: 49 Weeks, 1 Days Container: Each | 0 |
|
$36.3286 / $50.8851 | Buy Now |
Part Details for AM8TW-2415SZ
AM8TW-2415SZ CAD Models
AM8TW-2415SZ Part Data Attributes
|
AM8TW-2415SZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM8TW-2415SZ
Aimtec
DC/DC Converter; Product Weight (grams): 18; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 8; Max Output current (A): ±0.535; Efficiency (%): 87; Max Capacitive load (µF): 200; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.3; L (mm): 31.8; H (mm): 10.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 70; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.2; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 370; Short circuit protection: Continuous; On/Off Control: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
Alternate Parts for AM8TW-2415SZ
This table gives cross-reference parts and alternative options found for AM8TW-2415SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM8TW-2415SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM8TW-2415SH30Z | DC/DC Converter; Product Weight (grams): 18; Input voltage min (V): 13; Input voltage max (V): 70; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 8; Max Output current (A): 0.535; Efficiency (%): 86; Max Capacitive load (µF): 220; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.3; L (mm): 31.8; H (mm): 10.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 1: EN 50121-3-2; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 2 (railroad): 1; Application 4 (building automation/IoT): 1; MTBF (h): 800000; Derating : 70; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous; On/Off Control: 1 | Aimtec | AM8TW-2415SZ vs AM8TW-2415SH30Z |