Microcontrollers and Processors
AM9517A/BQA
Description: DMA Controller, 4 Channel(s), 3.125MHz, NMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40

Overview of AM9517A/BQA by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
MD8085AH/BQA   Rochester Electronics 8085AH - MD8085AH/BQA (DM: 7901001QA)
9517A-4DM/B Rochester Electronics LLC Replacement for AMD part number AM9517A-4/BQA. Buy from authorized manufacturer Rochester Electronics.

Price & Stock for AM9517A/BQA by AMD

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   4
RFQ
Quest Components DMA CONTROLLER, 40 Pin, DIP 61
  • 1 $225.0000
  • 11 $195.0000
  • 22 $180.0000
$180.0000 / $225.0000 Buy Now
Quest Components DMA CONTROLLER, 40 Pin, DIP 15
  • 1 $262.5000
  • 5 $255.0000
  • 12 $240.0000
$240.0000 / $262.5000 Buy Now
Quest Components DMA CONTROLLER, 40 Pin, DIP 1
  • 1 $383.5402
$383.5402 Buy Now
Quest Components DMA CONTROLLER, 40 Pin, DIP 1
  • 1 $412.5000
$412.5000 Buy Now

CAD Models for AM9517A/BQA by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM9517A/BQA by AMD

AM9517A/BQA
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP40,.6
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Address Bus Width
8
Bus Compatibility
8080A; 9080A
Clock Frequency-Max
3 MHz
External Data Bus Width
8
JESD-30 Code
R-CDIP-T40
JESD-609 Code
e0
Length
52.2605 mm
Number of DMA Channels
4
Number of Terminals
40
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.588 mm
Supply Current-Max
150 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
DMA CONTROLLER
Want to compare parts?
  1. AM9517A/BQA
    AMD
    DMA Controller, 4 Channel(s), 3.125MHz, NMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40
    VS

Alternate Parts for AM9517A/BQA

This table gives cross-reference parts and alternative options found for AM9517A/BQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9517A/BQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM9517ADC DMA Controller, 4 Channel(s), 3.125MHz, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40 AMD AM9517A/BQA vs AM9517ADC
5962-8757501QX DMA Controller, 4 Channel(s), 3.125MHz, NMOS, CDIP40, DIP-40 AMD AM9517A/BQA vs 5962-8757501QX
AM9517ADMB DMA Controller, 4 Channel(s), 3.125MHz, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40 AMD AM9517A/BQA vs AM9517ADMB
Part Number Description Manufacturer Compare
MSM82C37B-5VJS DMA Controller, 4 Channel(s), 5MHz, CMOS, PQCC44, 0.650 X 0.650 INCH, 1.27 MM PITCH, PLASTIC, QFJ-44 OKI Electric Industry Co Ltd AM9517A/BQA vs MSM82C37B-5VJS
5962R9582101QQC 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CDIP40, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-40 Intersil Corporation AM9517A/BQA vs 5962R9582101QQC
CA82C37A-10IL DMA Controller, 4 Channel(s), 10MHz, CMOS, CQCC44 Integrated Device Technology Inc AM9517A/BQA vs CA82C37A-10IL
CA82C37A-10EJ DMA Controller, 4 Channel(s), 10MHz, CMOS, CDIP40 Integrated Device Technology Inc AM9517A/BQA vs CA82C37A-10EJ
IP82C237 DMA Controller, 4 Channel(s), 8MHz, CMOS, PDIP40 Harris Semiconductor AM9517A/BQA vs IP82C237
LH0083 DMA Controller, 2.5MHz, NMOS, PDIP40, 13.20 X 52 MM, DIP-40 Sharp Corp AM9517A/BQA vs LH0083
MR82C37A-5/B 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CQCC44 Intersil Corporation AM9517A/BQA vs MR82C37A-5/B
D8237A-4B DMA Controller, 4 Channel(s), 4MHz, NMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 AMD AM9517A/BQA vs D8237A-4B
CA82C37A-8IN DMA Controller, 4 Channel(s), 8MHz, CMOS, PQCC44, PLASTIC, LCC-44 Tundra Semiconductor Corp AM9517A/BQA vs CA82C37A-8IN
MC68A44CL 4 CHANNEL(S), 1.5MHz, DMA CONTROLLER, CDIP40, 715-05 Motorola Mobility LLC AM9517A/BQA vs MC68A44CL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM9517A/BQA by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM9517A/BQA by AMD

Select Manufacturer
Which Manufacturer of AM9517A/BQA would you like to use for your alert(s)?
  • Please alert me when AM9517A/BQA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM9517A/BQA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM9517A/BQA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM9517A/BQA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM9517A/BQA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM9517A/BQA by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: