Part Details for AM9519A-1LC by AMD
Overview of AM9519A-1LC by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AM9519A-1LC
AM9519A-1LC CAD Models
AM9519A-1LC Part Data Attributes
|
AM9519A-1LC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9519A-1LC
AMD
Interrupt Controller, MOS, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 145 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for AM9519A-1LC
This table gives cross-reference parts and alternative options found for AM9519A-1LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9519A-1LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9519ACC | Interrupt Controller, 8080A Compatible, MOS, CDIP28, HERMETIC SEALED, CERDIP-28 | AMD | AM9519A-1LC vs AM9519ACC |
CA82C59A-8CN | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PQCC28 | Integrated Device Technology Inc | AM9519A-1LC vs CA82C59A-8CN |
CA82C59A-8ML | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CQCC28 | Integrated Device Technology Inc | AM9519A-1LC vs CA82C59A-8ML |
85016023C | Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CQCC28 | Harris Semiconductor | AM9519A-1LC vs 85016023C |
AM9519A-1DIB | Interrupt Controller, MOS, CDIP28, HERMETIC SEALED, CERDIP-28 | AMD | AM9519A-1LC vs AM9519A-1DIB |
8501601YX | Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CDIP28 | Harris Semiconductor | AM9519A-1LC vs 8501601YX |
8259A | Interrupt Controller, 8080A; 8085A; 8086; 8088 Compatible, NMOS, PDIP28, DIP-28 | Intel Corporation | AM9519A-1LC vs 8259A |
AM9519A-1DI | Interrupt Controller, MOS, CDIP28, HERMETIC SEALED, CERDIP-28 | AMD | AM9519A-1LC vs AM9519A-1DI |
N8259A | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | AM9519A-1LC vs N8259A |
AM9519A-1PI | Interrupt Controller, MOS, PDIP28, PLASTIC, DIP-28 | AMD | AM9519A-1LC vs AM9519A-1PI |