Part Details for AM9568LIB by AMD
Overview of AM9568LIB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AM9568LIB
AM9568LIB CAD Models
AM9568LIB Part Data Attributes:
|
AM9568LIB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9568LIB
AMD
Data Encryption Circuit, CQCC48, CERAMIC, LCC-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCN, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CQCC-N48 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 250 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Telecom IC Type | DATA ENCRYPTION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for AM9568LIB
This table gives cross-reference parts and alternative options found for AM9568LIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9568LIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9568LCB | Data Encryption Circuit, CQCC48, CERAMIC, LCC-48 | AMD | AM9568LIB vs AM9568LCB |
AM9568LC | Data Encryption Circuit, CQCC48, CERAMIC, LCC-48 | AMD | AM9568LIB vs AM9568LC |
AM9568LI | Data Encryption Circuit, CQCC48, CERAMIC, LCC-48 | AMD | AM9568LIB vs AM9568LI |