Part Details for AMC-142SMA by MACOM
Overview of AMC-142SMA by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP5212 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L | |
TLP5214A | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L | |
TLP5214 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L |
Part Details for AMC-142SMA
AMC-142SMA CAD Models
AMC-142SMA Part Data Attributes
Alternate Parts for AMC-142SMA
This table gives cross-reference parts and alternative options found for AMC-142SMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC-142SMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM-142PIN | Wide Band Low Power Amplifier, 200MHz Min, 1000MHz Max, TO-8-1, 4 PIN | MACOM | AMC-142SMA vs AM-142PIN |
AM-142 | Wide Band Low Power Amplifier, 200MHz Min, 1000MHz Max, | MACOM | AMC-142SMA vs AM-142 |
AMC-142SMA | 200MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, C-32 | TE Connectivity | AMC-142SMA vs AMC-142SMA |