Part Details for AMC-184SMA by MACOM
Overview of AMC-184SMA by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMC-184SMA
AMC-184SMA CAD Models
AMC-184SMA Part Data Attributes
|
AMC-184SMA
MACOM
Buy Now
Datasheet
|
Compare Parts:
AMC-184SMA
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, C-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | C-32 | |
Reach Compliance Code | compliant | |
Additional Feature | SMA, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 19 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for AMC-184SMA
This table gives cross-reference parts and alternative options found for AMC-184SMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC-184SMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM-184 | AM-184 | TE Connectivity | AMC-184SMA vs AM-184 |
TM6184 | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, 1 Func, T4, TO-8, 4 PIN | Spectrum Control | AMC-184SMA vs TM6184 |
AMC-184 | 10MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | TE Connectivity | AMC-184SMA vs AMC-184 |
AM-184 | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, 1 Func, | MACOM | AMC-184SMA vs AM-184 |
AM-184PIN | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,CAN,4PIN,METAL | TE Connectivity | AMC-184SMA vs AM-184PIN |
TM6184 | 10 MHz - 2000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | AMC-184SMA vs TM6184 |