Datasheets
AMC1100DUBR by: Texas Instruments

±250-mV input, precision current sensing low-cost basic isolated amplifier 8-SOP -40 to 105

Part Details for AMC1100DUBR by Texas Instruments

Overview of AMC1100DUBR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for AMC1100DUBR

Part # Distributor Description Stock Price Buy
DISTI # 29AH3368
Newark Isolation Amp, 100Khz, 200Uv, Sop-8, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:200Μv, Isolation Voltage:4.25Kv, Supply Voltage Range:2.7V To 5.5V, Amplifier Case Style:Sop, No. Of Pins:8Pins, Bandwidth:100Khz, Gain Rohs Compliant: Yes |TEXAS INSTRUMENTS AMC1100DUBR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $5.3800
  • 10 $5.1500
  • 25 $4.8900
  • 50 $4.6800
  • 100 $4.4700
$4.4700 / $5.3800 Buy Now
DISTI # 296-36554-1-ND
DigiKey IC OPAMP ISOLATION 1 CIRC 8SOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2770
In Stock
  • 1 $4.4200
  • 10 $3.9660
  • 25 $3.7496
  • 100 $3.2497
  • 350 $3.0830
  • 700 $2.7664
  • 1,050 $2.3331
  • 2,450 $2.2164
$2.2164 / $4.4200 Buy Now
DISTI # 595-AMC1100DUBR
Mouser Electronics Isolation Amplifiers 4.25kV PEAK Iso Amp RoHS: Compliant 7337
  • 1 $4.4200
  • 10 $3.7500
  • 100 $3.2500
  • 350 $3.0800
  • 700 $2.7600
  • 1,050 $2.3300
  • 2,450 $2.2100
$2.2100 / $4.4200 Buy Now
Bristol Electronics   350
RFQ
Bristol Electronics   14
RFQ
Ameya Holding Limited Isolation Amplifiers 4.25kV PEAK Iso Amp 963
RFQ
ComSIT USA FULLY-DIFFERENTIAL ISOLATION AMPLIFIER Isolation Amplifier, 1 Func, 800V Isolation-Min, 0.1MHz Band Width, PDSO8 RoHS: Compliant Europe - 140
RFQ
Chip1Cloud IC OPAMP ISOLATION 100KHZ 8SOP 58107
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 185
  • 1 $4.6200
  • 100 $3.4600
  • 1,000 $3.0000
$3.0000 / $4.6200 Buy Now
DISTI # 3118105RL
Farnell   RoHS: Compliant Min Qty: 100 Container: Reel 0
  • 100 $3.9762
$3.9762 Buy Now
DISTI # 3118105
Farnell   RoHS: Compliant Min Qty: 1 Container: Cut Tape 0
  • 1 $5.4051
  • 10 $4.8584
  • 25 $4.5974
  • 50 $4.2868
  • 100 $3.9762
$3.9762 / $5.4051 Buy Now
Win Source Electronics IC OPAMP ISOLATION 100KHZ 8SOP 111800
  • 23 $2.2610
  • 54 $1.8560
  • 84 $1.7980
  • 115 $1.7400
  • 149 $1.6820
  • 199 $1.5080
$1.5080 / $2.2610 Buy Now

Part Details for AMC1100DUBR

AMC1100DUBR CAD Models

AMC1100DUBR Part Data Attributes

AMC1100DUBR Texas Instruments
Buy Now Datasheet
Compare Parts:
AMC1100DUBR Texas Instruments ±250-mV input, precision current sensing low-cost basic isolated amplifier 8-SOP -40 to 105
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type ISOLATION AMPLIFIER
Analog Input Voltage-Max 0.25 V
Analog Input Voltage-Min -0.25 V
Bandwidth (3dB)-Nom 0.1 MHz
Common Mode Voltage-Max 5.5 V
Input Offset Voltage-Max 1500 µV
Isolation Voltage-Min 800 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 9.5 mm
Moisture Sensitivity Level 3
Non-linearity-Max 0.075%
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code GWDIP8,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 4.85 mm
Supply Current-Max 8 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 0.1
Width 6.62 mm

Alternate Parts for AMC1100DUBR

This table gives cross-reference parts and alternative options found for AMC1100DUBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC1100DUBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ACPL-C784-500E Isolation Amplifier, 1 Func, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SOP-8 Broadcom Limited AMC1100DUBR vs ACPL-C784-500E
HCPL-7800A-000E Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, Hybrid, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 Broadcom Limited AMC1100DUBR vs HCPL-7800A-000E
HCPL-7800A Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, Hybrid, PDIP8, DIP-8 Agilent Technologies Inc AMC1100DUBR vs HCPL-7800A
HCPL-7800B#300 Isolation Amplifier, 1 Func, 3750V Isolation-Min, 85MHz Band Width, CMOS, PDSO8 Hewlett Packard Co AMC1100DUBR vs HCPL-7800B#300
5962-9755701HXA ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 Avago Technologies AMC1100DUBR vs 5962-9755701HXA
HCPL-7840#E ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 100kHz BAND WIDTH, PDIP8, LEAD FREE, DIP-8 Avago Technologies AMC1100DUBR vs HCPL-7840#E
HCPL7825#300 Isolation Amplifier, 1 Func, 3750V Isolation-Min, 200MHz Band Width, CMOS, PDSO8 Hewlett Packard Co AMC1100DUBR vs HCPL7825#300
HCPL-7800A-500E Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SMT-8 Broadcom Limited AMC1100DUBR vs HCPL-7800A-500E
UC7502J-2 Isolation Amplifier, 1 Func, CDIP8, CERAMIC, DIP-8 Unitrode Corporation AMC1100DUBR vs UC7502J-2
HCPL-J784#500 ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 100kHz BAND WIDTH, PDSO8, SMT-8 Avago Technologies AMC1100DUBR vs HCPL-J784#500

AMC1100DUBR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMC1100DUBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMC1100DUBR by Texas Instruments

  • Please alert me when AMC1100DUBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AMC1100DUBR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMC1100DUBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AMC1100DUBR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMC1100DUBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMC1100DUBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: