-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±250-mV input, precision current sensing basic isolated amplifier 8-SOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38868-1-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8SOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1960 In Stock |
|
$2.5926 / $5.1700 | Buy Now |
DISTI #
595-AMC1200BDUBR
|
Mouser Electronics | Isolation Amplifiers 4kV peak Iso Amp RoHS: Compliant | 346 |
|
$2.4200 / $4.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 297 |
|
$2.0205 / $4.9280 | Buy Now |
|
Quest Components | ISOLATION AMPLIFIER, 1 FUNC, 800V ISOLATION-MIN, 0.1MHZ BAND WIDTH, PDSO8 | 237 |
|
$2.8600 / $6.6000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP ISOLATION 100KHZ 8SOP | 834 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 130 |
|
$1.0531 / $1.3154 | Buy Now | |
|
CHIPMALL.COM LIMITED | IC OPAMP ISOLATION 1 CIRC 8SOP | 9688 |
|
$0.8301 / $1.4597 | Buy Now |
|
Chips Pulse Industry Limited | SMD-8_6.3mm General Purpose Amplifiers RoHS Purchase Online, Ship Immediately | 11625 |
|
$0.7623 / $1.0501 | Buy Now |
|
LCSC | SOP-8 Isolation Amplifiers ROHS | 9688 |
|
$0.8470 / $1.4895 | Buy Now |
|
Win Source Electronics | IC OPAMP ISOLATION 100KHZ 8SOP / SP Amp ISOL Amp Single 5.5V 8-Pin SOP T/R | 134270 |
|
$1.0370 / $1.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1200BDUBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1200BDUBR
Texas Instruments
±250-mV input, precision current sensing basic isolated amplifier 8-SOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | ISOLATION AMPLIFIER | |
Analog Input Voltage-Max | 0.25 V | |
Analog Input Voltage-Min | -0.25 V | |
Bandwidth (3dB)-Nom | 0.1 MHz | |
Common Mode Voltage-Max | 5.5 V | |
Input Offset Voltage-Max | 1500 µV | |
Isolation Voltage-Min | 800 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 9.5 mm | |
Moisture Sensitivity Level | 3 | |
Non-linearity-Max | 0.075% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.85 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 0.1 | |
Width | 6.57 mm |
This table gives cross-reference parts and alternative options found for AMC1200BDUBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC1200BDUBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7851#300 | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDSO8, HERMETIC SEALED, DIP-8 | Avago Technologies | AMC1200BDUBR vs HCPL-7851#300 |
HCPL-7800A#500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, Hybrid, PDSO8, SMT-8 | Agilent Technologies Inc | AMC1200BDUBR vs HCPL-7800A#500 |
HCPL-7820OPTION300 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 200kHz BAND WIDTH, PDSO8 | Avago Technologies | AMC1200BDUBR vs HCPL-7820OPTION300 |
5962-9755701HXX | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDSO8, GULLWING, HERMETIC SEALED, DIP-8 | Avago Technologies | AMC1200BDUBR vs 5962-9755701HXX |
HCPL-7850#200 | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDIP8, HERMETIC SEALED, DIP-8 | Broadcom Limited | AMC1200BDUBR vs HCPL-7850#200 |
HCPL-7800AOPTION300 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 85MHz Band Width, PDSO8 | Broadcom Limited | AMC1200BDUBR vs HCPL-7800AOPTION300 |
HCPL-7800#E | ISOLATION AMPLIFIER, 3750 V ISOLATION-MIN, 100 kHz BAND WIDTH, PDIP8, LEAD FREE, DIP-8 | Avago Technologies | AMC1200BDUBR vs HCPL-7800#E |
ACPL-C790-500E | ISOLATION AMPLIFIER, 200kHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOP-8 | Avago Technologies | AMC1200BDUBR vs ACPL-C790-500E |
HCPL-7800AOPTION300 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 85kHz BAND WIDTH, PDSO8 | Avago Technologies | AMC1200BDUBR vs HCPL-7800AOPTION300 |
ISO124P | ±10-V input, precision voltage sensing low-cost isolated amplifier 8-PDIP -25 to 85 | Texas Instruments | AMC1200BDUBR vs ISO124P |