-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±250-mV input, precision current sensing basic isolated amplifier 8-SOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31357-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8SOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1518 In Stock |
|
$3.1111 / $6.2000 | Buy Now |
DISTI #
595-AMC1200SDUB
|
Mouser Electronics | Isolation Amplifiers 4kV peak Iso Amp RoHS: Compliant | 4179 |
|
$3.1100 / $6.2000 | Buy Now |
|
Ameya Holding Limited | AMC1200SDUB 差分放大器, 100kHz, 8引脚 SOP封装 | 88382 |
|
RFQ | |
|
Win Source Electronics | Fully-Differential Isolation Amplifier Low Offset Error: 1.5 mV max | IC OPAMP ISOLATION 1 CIRC 8SOP | 445894 |
|
$0.6220 / $0.9330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1200SDUB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1200SDUB
Texas Instruments
±250-mV input, precision current sensing basic isolated amplifier 8-SOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | ISOLATION AMPLIFIER | |
Analog Input Voltage-Max | 0.25 V | |
Analog Input Voltage-Min | -0.25 V | |
Bandwidth (3dB)-Nom | 100 MHz | |
Common Mode Voltage-Max | 5.5 V | |
Input Offset Voltage-Max | 1500 µV | |
Isolation Voltage-Min | 800 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 9.5 mm | |
Moisture Sensitivity Level | 3 | |
Non-linearity-Max | 0.075% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.85 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 0.1 | |
Width | 6.62 mm |
This table gives cross-reference parts and alternative options found for AMC1200SDUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC1200SDUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7850100 | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, PDIP8, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | AMC1200SDUB vs HCPL-7850100 |
5962-9755701HYC | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDSO8, HERMETIC SEALED, SMT, DIP-8 | Agilent Technologies Inc | AMC1200SDUB vs 5962-9755701HYC |
ISO130UB | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, PDSO8, PLASTIC, GULL WING, DIP-8 | Texas Instruments | AMC1200SDUB vs ISO130UB |
ISO122PE4 | ±10-V input, voltage sensing isolated amplifier 8-PDIP -25 to 85 | Texas Instruments | AMC1200SDUB vs ISO122PE4 |
HCPL-7800A-000E | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, Hybrid, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | AMC1200SDUB vs HCPL-7800A-000E |
ACPL-C790-500E | Isolation Amplifier, 1 Func, 200MHz Band Width, PDSO8, ROHS COMPLIANT, SOP-8 | Broadcom Limited | AMC1200SDUB vs ACPL-C790-500E |
HCPL-7840#E | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 100kHz BAND WIDTH, PDIP8, LEAD FREE, DIP-8 | Avago Technologies | AMC1200SDUB vs HCPL-7840#E |
ISO122UE4 | ±10-V input, voltage sensing isolated amplifier 8-SOIC -25 to 85 | Texas Instruments | AMC1200SDUB vs ISO122UE4 |
HCPL7820 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 200kHz BAND WIDTH, PDIP8 | Hewlett Packard Co | AMC1200SDUB vs HCPL7820 |
ACPL-790A-000E | Isolation Amplifier, 1 Func, 200MHz Band Width, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | AMC1200SDUB vs ACPL-790A-000E |