-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±250-mV input, precision current sensing basic isolated modulator with int clock 8-SOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46068-1-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 8SOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
672 In Stock |
|
$3.2825 / $6.0100 | Buy Now |
DISTI #
595-AMC1203DUBR
|
Mouser Electronics | Analog to Digital Converters - ADC 1B 10MHz 2nd-Order Iso Delta-Sigma Mod RoHS: Compliant | 291 |
|
$3.4000 / $6.0000 | Buy Now |
|
Rochester Electronics | AMC1203 1-Bit, 10MHz, 2nd-Order, Isolated Delta-Sigma Modulator RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$3.1000 / $3.6500 | Buy Now |
|
Ameya Holding Limited | IC DELTASIGMA MOD 16 BIT 8SOP GW | 553 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC ADC 16BIT SIGMA-DELTA 8SOP | 310 |
|
$3.5074 / $5.2585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1203DUBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1203DUBR
Texas Instruments
±250-mV input, precision current sensing basic isolated modulator with int clock 8-SOP -40 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 9.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.85 mm | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.57 mm |
This table gives cross-reference parts and alternative options found for AMC1203DUBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC1203DUBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC1203DUB | ±250-mV input, precision current sensing basic isolated modulator with int clock 8-SOP -40 to 105 | Texas Instruments | AMC1203DUBR vs AMC1203DUB |
AMC1203DUBG4 | ±250-mV input, precision current sensing basic isolated modulator with int clock 8-SOP -40 to 105 | Texas Instruments | AMC1203DUBR vs AMC1203DUBG4 |