-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Precision ±250mV-Input 3µs-Delay Reinforced Isolated Amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48286-1-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1680 In Stock |
|
$4.6480 / $8.5100 | Buy Now |
DISTI #
595-AMC1301QDWVRQ1
|
Mouser Electronics | Isolation Amplifiers Automotive Precision +/-250mV-Input 3us-Delay Reinforced Isolated Amplifier 8-SOIC -40 to 125 RoHS: Compliant | 911 |
|
$4.9300 / $8.5100 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Ameya Holding Limited | 1984 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC OPAMP ISOLATION 1 CIRC 8SOIC | 536 |
|
$2.6159 / $3.0501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1301QDWVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1301QDWVRQ1
Texas Instruments
Automotive Precision ±250mV-Input 3µs-Delay Reinforced Isolated Amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | ISOLATION AMPLIFIER | |
Analog Input Voltage-Max | 0.25 V | |
Analog Input Voltage-Min | -0.25 V | |
Bandwidth (3dB)-Nom | 210 MHz | |
Common Mode Voltage-Max | 3.4 V | |
Input Offset Voltage-Max | 200 µV | |
Isolation Voltage-Min | 1000 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Non-linearity-Max | 0.03% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 8.3 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 0.21 | |
Width | 5.85 mm |
This table gives cross-reference parts and alternative options found for AMC1301QDWVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC1301QDWVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC1301DWV | ±250 mV-Input Precision Reinforced Isolated Amplifier for Current Sensing 8-SOIC -40 to 125 | Texas Instruments | AMC1301QDWVRQ1 vs AMC1301DWV |