-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-V input, precision voltage sensing reinforced isolated amplifier 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49549-1-ND
|
DigiKey | IC ISOLATION 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2087 In Stock |
|
$3.2830 / $6.0100 | Buy Now |
DISTI #
595-AMC1311BDWVR
|
Mouser Electronics | Isolation Amplifiers 2-V input, precision voltage sensing reinforced isolated amplifier 8-SOIC -55 to 125 RoHS: Compliant | 11116 |
|
$3.2900 / $6.0100 | Buy Now |
|
Ameya Holding Limited | 3248 |
|
RFQ | ||
DISTI #
SMC-AMC1311BDWVR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2132 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC ISOLATION 8SOIC | 7645 |
|
$1.1959 / $2.0518 | Buy Now |
|
LCSC | SOIC-8-300mil Special Purpose Amplifiers ROHS | 7665 |
|
$1.2203 / $2.0937 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 3390 |
|
RFQ | |
|
Win Source Electronics | IC ISOLATION 8SOIC / Isolation IC 8-SOIC | 104200 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1311BDWVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1311BDWVR
Texas Instruments
2-V input, precision voltage sensing reinforced isolated amplifier 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-02 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | ISOLATION AMPLIFIER | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Bandwidth (3dB)-Nom | 275 MHz | |
Common Mode Voltage-Max | 1.49 V | |
Isolation Voltage-Min | 1500 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Non-linearity-Max | 0.04% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 9.7 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.85 mm |