Part Details for AMC60304YBHT by Texas Instruments
Overview of AMC60304YBHT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMC60304YBHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AMC60304YBHTCT-ND
|
DigiKey | FOUR-CHANNEL EML MONITOR AND CON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.3392 / $14.1400 | Buy Now |
DISTI #
595-AMC60304YBHT
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Optical transceiver monitor and controller with 200-mA IDACs and multichannel ADC 36-DSBGA -40 to 125 RoHS: Compliant | 225 |
|
$10.8700 / $15.7500 | Buy Now |
|
Ameya Holding Limited | 8161 |
|
RFQ |
Part Details for AMC60304YBHT
AMC60304YBHT CAD Models
AMC60304YBHT Part Data Attributes
|
AMC60304YBHT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC60304YBHT
Texas Instruments
Optical transceiver monitor and controller with 200-mA IDACs and multichannel ADC 36-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-36 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XBGA-B36 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |