Part Details for AMDIP1606L168M2I by Walsin Technology Corporation
Overview of AMDIP1606L168M2I by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMDIP1606L168M2I
AMDIP1606L168M2I CAD Models
AMDIP1606L168M2I Part Data Attributes
|
AMDIP1606L168M2I
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
AMDIP1606L168M2I
Walsin Technology Corporation
Duplexer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q200; CENTER FREQ TX/RX:2450 MHZ | |
Filter Type | DUPLEXER | |
Height | 0.7 mm | |
Insertion Loss (Rx) | 1.1 dB | |
Insertion Loss (Tx) | 1.1 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Receive Center Frequency | 5425 MHz | |
Transmit Center Frequency | 5425 MHz | |
VSWR | 1.8 | |
Width | 0.8 mm |