Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | AC/DC Converter; Product Weight (grams): 25; Input voltage min (V): 90; Input voltage max (V): 528; Input frequency (Hz): 47-440; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.133; Efficiency (%): 65; Max Capacitive load (µF): 560; Package type: Encapsulated; Mounting: PCB; W (in): 0.92; L (in): 1.4; H (in): 0.76; W (mm): 23.31; L (mm): 35.6; H (mm): 19.32; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; EMC compliance 2: CISPR22 FCC part 15; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 70; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 100; Short circuit protection: Momentary; Leakage current (mA): 0.15 |
|
View Details |