Part Details for AME2-24SJZ by Aimtec
Overview of AME2-24SJZ by Aimtec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0581GA(S)-XXX-GAM-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD78F0760GA(S)-GAM-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0582GA-XXX-GAM-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Part Details for AME2-24SJZ
AME2-24SJZ CAD Models
AME2-24SJZ Part Data Attributes
|
AME2-24SJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME2-24SJZ
Aimtec
AC/DC Converter; Product Weight (grams): 20; Input voltage min (V): 120; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.083; Efficiency (%): 78; Max Capacitive load (µF): 680; Package type: Encapsulated; Mounting: PCB; W (in): 0.87; L (in): 1.33; H (in): 0.71; W (mm): 22.2; L (mm): 33.7; H (mm): 18; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±6; Line Regulation (% of Vin): ±2; Load Regulation %: ±2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous; Leakage current (mA): 0.15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | MODULE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 33.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 25.44 V | |
Output Voltage-Min | 22.56 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 18.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 22 mm |
Alternate Parts for AME2-24SJZ
This table gives cross-reference parts and alternative options found for AME2-24SJZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AME2-24SJZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AME2-24SJZ-ST | AC/DC Converter; Product Weight (grams): 40; Input voltage min (V): 85; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.083; Efficiency (%): 78; Max Capacitive load (µF): 680; Package type: Encapsulated; Mounting: PCB; W (in): 2.99; L (in): 1.24; H (in): 1.06; W (mm): 76; L (mm): 31.5; H (mm): 26.8; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±6; Line Regulation (% of Vin): ±2; Load Regulation %: ±2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous; Leakage current (mA): 0.15 | Aimtec | AME2-24SJZ vs AME2-24SJZ-ST |
AME2-24SJZ-STD | AC/DC Converter; Product Weight (grams): 60; Input voltage min (V): 85; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.083; Efficiency (%): 78; Max Capacitive load (µF): 680; Package type: Encapsulated; Mounting: PCB; W (in): 2.99; L (in): 1.24; H (in): 1.24; W (mm): 76; L (mm): 31.5; H (mm): 31.4; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±6; Line Regulation (% of Vin): ±2; Load Regulation %: ±2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous; Leakage current (mA): 0.15 | Aimtec | AME2-24SJZ vs AME2-24SJZ-STD |
AMEL2-24S277NZ-STD | AC-DC Regulated Power Supply Module | Aimtec | AME2-24SJZ vs AMEL2-24S277NZ-STD |