Part Details for AME25-15S277VZ-ST by Aimtec
Overview of AME25-15S277VZ-ST by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AME25-15S277VZ-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AME25-15S277VZ-ST
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 1.6A 24W Chassis Mount - Boxed Product (Development Kits) (Alt: AME25-15S277VZ-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ |
Part Details for AME25-15S277VZ-ST
AME25-15S277VZ-ST CAD Models
AME25-15S277VZ-ST Part Data Attributes
|
AME25-15S277VZ-ST
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME25-15S277VZ-ST
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-02-05 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |