Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | AC/DC Converter; Product Weight (grams): 300; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 30; Max Output current (A): ±1; Efficiency (%): 82; Max Capacitive load (µF): ±1000; Package type: Encapsulated; Mounting: PCB; W (in): 2.48; L (in): 3.56; H (in): 1.18; W (mm): 63; L (mm): 90.5; H (mm): 30; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 4000; EMC compliance 1: EN 55011 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 3 (Medical): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 800000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 47; Short circuit protection: Continuous; Leakage current (mA): 0.15 |
|
View Details |