Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | AC/DC Converter; Product Weight (grams): 310; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 60; Max Output current (A): 2.5; Efficiency (%): 86; Max Capacitive load (µF): 4000; Package type: Encapsulated; Mounting: PCB; W (in): 2.3; L (in): 4.29; H (in): 1.18; W (mm): 58.5; L (mm): 109; H (mm): 30; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous; Voltage adjustment: 1 |
|
View Details |