Part Details for AMEL10-24SAZ by Aimtec
Overview of AMEL10-24SAZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEL10-24SAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5272
|
Newark | Power Supply, Ac-Dc, 24V, 0.42A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:24V, Output Current - Output 1:420Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AMEL10-24SAZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$17.0300 | Buy Now |
DISTI #
2721-AMEL10-24SAZ-ND
|
DigiKey | AC/DC CONVERTER 24V 10W Min Qty: 1 Lead time: 17 Weeks Container: Tube MARKETPLACE PRODUCT |
95 In Stock |
|
$40.2508 / $60.5700 | Buy Now |
DISTI #
AMEL10-24SAZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 0.42A 10W 4 - Boxed Product (Development Kits) (Alt: AMEL10-24SAZ) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
$17.6534 / $20.5474 | Buy Now |
DISTI #
AMEL10-24SAZ
|
TME | Converter: AC/DC, 10W, 90÷264VAC, Usup: 130÷370VDC, Uout: 24VDC Min Qty: 1 | 0 |
|
$17.7400 / $20.9600 | RFQ |
DISTI #
AMEL10-24SAZ
|
Avnet Abacus | (Alt: AMEL10-24SAZ) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMEL10-24SAZ
AMEL10-24SAZ CAD Models
AMEL10-24SAZ Part Data Attributes
|
AMEL10-24SAZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEL10-24SAZ
Aimtec
AC/DC Converter; Product Weight (grams): 70; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-440; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 10; Max Output current (A): 0.42; Efficiency (%): 79; Max Capacitive load (µF): 470; Package type: Encapsulated; Mounting: PCB; W (in): 1.21; L (in): 2.22; H (in): 0.99; W (mm): 30.86; L (mm): 56.48; H (mm): 25.1; Min Operating temperature: -40; Max operating temperature (°C): 80; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; EMC compliance 2: CISPR22 FCC part 15; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 60; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 66; Short circuit protection: Continuous; Leakage current (mA): 0.25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | MODULE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 56.46 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 30.86 mm |
Alternate Parts for AMEL10-24SAZ
This table gives cross-reference parts and alternative options found for AMEL10-24SAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMEL10-24SAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMEL10-24S277HAVZ-ST | AC-DC Regulated Power Supply Module | Aimtec | AMEL10-24SAZ vs AMEL10-24S277HAVZ-ST |
AMEL10-24SAZ-ST | AC/DC Converter; Product Weight (grams): 70; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-440; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 10; Max Output current (A): 0.42; Efficiency (%): 79; Max Capacitive load (µF): 470; Package type: Encapsulated; Mounting: Screw terminal; W (in): 1.21; L (in): 2.22; H (in): 0.99; W (mm): 30.86; L (mm): 56.48; H (mm): 25.1; Min Operating temperature: -40; Max operating temperature (°C): 80; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; EMC compliance 2: CISPR22 FCC part 15; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 60; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 66; Short circuit protection: Continuous; Leakage current (mA): 0.25 | Aimtec | AMEL10-24SAZ vs AMEL10-24SAZ-ST |
AMEL10-24S277HAVZ-STD-B | AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | Aimtec | AMEL10-24SAZ vs AMEL10-24S277HAVZ-STD-B |
AMEL10-24S277HAVZ-STD | AC-DC Regulated Power Supply Module | Aimtec | AMEL10-24SAZ vs AMEL10-24S277HAVZ-STD |