Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | AC/DC LED Driver; Product Weight (grams): 220; Input voltage min (V): 90; Input voltage max (V): 277; Input frequency (Hz): 47-440; Output voltage min: 5; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 60; Max Output current (A): 5; Efficiency (%): 85; Package type: Open Frame; Mounting: Wire terminal; W (in): 1.3; L (in): 5.83; H (in): 1.97; W (mm): 33; L (mm): 148; H (mm): 50; Min Operating temperature: -40; Max operating temperature (°C): 80; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Open frame; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; Application 6 (Lighting): 1; MTBF (h): 400000; Derating : 60; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 130; Short circuit protection: Continuous; Leakage current (mA): 0.75; Active power factor correction: 1; Dimming: 1; Mode of operation: CC/CV | $21.7600 / $67.3300 |
|
View Details |