Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | AC/DC LED Driver; Product Weight (grams): 180; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 24; Output voltage max: 42; Output voltage dual assymetric (y/n): Single; Output Power (W): 25.2; Max Output current (A): 0.6; Efficiency (%): 80; Package type: Encapsulated; Rating (IP): IP62; Mounting: Wire terminal; W (in): 1.85; L (in): 6.61; H (in): 98; W (mm): 47; L (mm): 168; H (mm): 25; Min Operating temperature: -30; Max operating temperature (°C): 50; Isolation (VAC): 3750; EMC compliance 1: EN 55015; EMC compliance 2: FCC part 15, Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 450000; Derating : 50; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 420; Switching Frequency typ (KHz): 138; Short circuit protection: Continuous; Leakage current (mA): 0.75; Active power factor correction: 1; Dimming: 1; Mode of operation: CC | $13.8300 / $15.2600 |
|
View Details |