Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | AC/DC LED Driver; Product Weight (grams): 25; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 8; Output voltage max: 16; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 0.3; Efficiency (%): 77; Package type: Encapsulated; Rating (IP): IP67; Mounting: Wire terminal; W (in): 1.04; L (in): 1.14; H (in): 1.04; W (mm): 26.5; L (mm): 29; H (mm): 26.5; Max operating temperature (°C): 80; Isolation (VAC): 3000; EMC compliance 1: EN 55015; EMC compliance 2: FCC part 15, Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 400000; Derating : 50; Line Regulation (% of Vin): ±5; Load Regulation %: ±5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous; Leakage current (mA): 0.25; Mode of operation: CC/CV | $14.3000 / $23.7714 |
|
View Details |