Part Details for AMER120-36340AZ-F by Aimtec
Overview of AMER120-36340AZ-F by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMER120-36340AZ-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003700528
|
Sager | LED Power Supplies | 0 |
|
Buy Now | |
DISTI #
AMER120-36340AZ-F
|
Avnet Abacus | LED DRVR Module 1-CH IP68 36V 3.4A (Alt: AMER120-36340AZ-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for AMER120-36340AZ-F
AMER120-36340AZ-F CAD Models
AMER120-36340AZ-F Part Data Attributes
|
AMER120-36340AZ-F
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMER120-36340AZ-F
Aimtec
AC/DC LED Driver; Product Weight (grams): 900; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-440; Output voltage min: 24; Output voltage max: 36; Output voltage dual assymetric (y/n): Single; Output Power (W): 120; Max Output current (A): 0-3.4; Efficiency (%): 88; Package type: Encapsulated; Rating (IP): IP68; Mounting: Wire terminal; W (in): 1.85; L (in): 7.13; H (in): 2.32; W (mm): 47; L (mm): 181; H (mm): 59; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Aluminum; Application 6 (Lighting): 1; MTBF (h): 400000; Derating : 55; Voltage Accuracy (%): ±10; Line Regulation (% of Vin): ±2; Load Regulation %: ±2; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 125; Short circuit protection: Continuous; Leakage current (mA): 0.25; Active power factor correction: 1; Mode of operation: CC/CV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, EN, IEC, UL | |
Control Mode | CURRENT-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXAM-W7 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.4 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 125 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 122.4 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.9 s |