Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | AC/DC LED Driver; Product Weight (grams): 430; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 30; Output voltage max: 42; Output voltage dual assymetric (y/n): Single; Output Power (W): 31.5; Max Output current (A): 0.75; Efficiency (%): 89; Package type: Encapsulated; Rating (IP): IP67; Mounting: Wire terminal; W (in): 1.91; L (in): 6.5; H (in): 1.31; W (mm): 48.6; L (mm): 165; H (mm): 33.3; Min Operating temperature: -40; Max operating temperature (°C): 60; Isolation (VAC): 3750; EMC compliance 1: EN 55015; EMC compliance 2: FCC part 15, Class B; Case material: Aluminum; Application 6 (Lighting): 1; MTBF (h): 400000; Derating : 60; Line Regulation (% of Vin): ±3; Load Regulation %: ±3; Ripple & Noise (mV p-p): 2500; Switching Frequency typ (KHz): 150; Short circuit protection: Continuous; Leakage current (mA): 0.75; Active power factor correction: 1; Mode of operation: CC | $10.6300 / $18.0000 |
|
View Details |