Part Details for AMF-4F-01500180-25-13P by L3 Harris Narda-Miteq
Overview of AMF-4F-01500180-25-13P by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AMF-4F-01500180-25-13P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-AMF-4F-01500180-25-13P-ND
|
DigiKey | IC RF AMP GPS 1.5GHZ-1.8GHZ MOD Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for AMF-4F-01500180-25-13P
AMF-4F-01500180-25-13P CAD Models
AMF-4F-01500180-25-13P Part Data Attributes:
|
AMF-4F-01500180-25-13P
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AMF-4F-01500180-25-13P
L3 Harris Narda-Miteq
1500MHz - 1800MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Gain | 60 dB | |
Operating Frequency-Max | 1800 MHz | |
Operating Frequency-Min | 1500 MHz | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 1.5 |