Part Details for AMFW-5S-109117-100B by L3 Harris Narda-Miteq
Overview of AMFW-5S-109117-100B by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMFW-5S-109117-100B
AMFW-5S-109117-100B CAD Models
AMFW-5S-109117-100B Part Data Attributes
|
AMFW-5S-109117-100B
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AMFW-5S-109117-100B
L3 Harris Narda-Miteq
10950MHz - 11700MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Construction | COAXIAL | |
Gain | 40 dB | |
Operating Frequency-Max | 11700 MHz | |
Operating Frequency-Min | 10950 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 1.5 |