Part Details for AMIS-30621-UGA by AMI Semiconductor
Overview of AMIS-30621-UGA by AMI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30621MCN-XXXGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30621FCPGP#D5C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30621FCAGP#D5 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Part Details for AMIS-30621-UGA
AMIS-30621-UGA CAD Models
AMIS-30621-UGA Part Data Attributes
|
AMIS-30621-UGA
AMI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AMIS-30621-UGA
AMI Semiconductor
Stepper Motor Controller, 0.8A, PDSO20, 300 INCH, PLASTIC, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMI SEMICONDUCTOR | |
Package Description | 300 INCH, PLASTIC, SOIC-20 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6416 mm | |
Supply Voltage-Max (Vsup) | 29 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.52 mm |