-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAN Transceiver, High Speed, SOIC-8 Narrow Body, 96-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R9005
|
Newark | Can Transceiver, High Speed/Tube |Onsemi AMIS30660CANH6G Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AMIS30660CANH6G
|
Avnet Americas | CAN 1Mbps Silent 5V 8-Pin SOIC N Rail - Rail/Tube (Alt: AMIS30660CANH6G) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4992 Partner Stock |
|
$1.2400 / $1.4800 | Buy Now |
DISTI #
AMIS30660CANH6G
|
Avnet Americas | CAN 1Mbps Silent 5V 8-Pin SOIC N Rail - Rail/Tube (Alt: AMIS30660CANH6G) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4992 Partner Stock |
|
$1.2400 / $1.4800 | Buy Now |
DISTI #
AMIS30660CANH6G
|
Avnet Americas | CAN 1Mbps Silent 5V 8-Pin SOIC N Rail - Rail/Tube (Alt: AMIS30660CANH6G) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4992 Partner Stock |
|
$1.2400 / $1.4800 | Buy Now |
|
Flip Electronics | Stock, ship today | 4992 |
|
$1.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMIS30660CANH6G
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS30660CANH6G
onsemi
CAN Transceiver, High Speed, SOIC-8 Narrow Body, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751AZ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9276 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm |
This table gives cross-reference parts and alternative options found for AMIS30660CANH6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMIS30660CANH6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMIS30660CANH6RG | CAN Transceiver, High Speed, SOIC-8 Narrow Body, 3000-REEL, Automotive Qualified | onsemi | AMIS30660CANH6G vs AMIS30660CANH6RG |
AMIS30660NGA | Interface Circuit, 1-Trnsvr, PDSO8 | onsemi | AMIS30660CANH6G vs AMIS30660NGA |
AMIS30660NGA-XTP | DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | onsemi | AMIS30660CANH6G vs AMIS30660NGA-XTP |
AMIS30660CANH2G | DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | onsemi | AMIS30660CANH6G vs AMIS30660CANH2G |
MTC-30660 | DATACOM, INTERFACE CIRCUIT, PDSO8, SO-8 | onsemi | AMIS30660CANH6G vs MTC-30660 |