-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAN Transceiver, High Speed, Low Power Level Wake-up, SOIC-8 Narrow Body, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1441 |
|
RFQ | ||
|
Quest Components | INTERFACE CIRCUIT, 1-TRNSVR, PDSO8 | 21 |
|
$1.4220 / $1.7775 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, 1-TRNSVR, PDSO8 | 10 |
|
$1.2880 / $1.6100 | Buy Now |
|
ComSIT USA | Interface Circuit, 1-Trnsvr, PDSO8 RoHS: Compliant | Americas - 9000 |
|
RFQ | |
DISTI #
2531202
|
element14 Asia-Pacific | CAN, TXRX, 1/1, 1MBPS, 5.25V, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8014 / $1.3014 | Buy Now |
DISTI #
2531202RL
|
element14 Asia-Pacific | CAN, TXRX, 1/1, 1MBPS, 5.25V, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.8014 | Buy Now |
DISTI #
2531202
|
Farnell | CAN, TXRX, 1/1, 1MBPS, 5.25V, SOIC-8 RoHS: Compliant Min Qty: 5 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.0661 / $1.3436 | Buy Now |
DISTI #
2531202RL
|
Farnell | CAN, TXRX, 1/1, 1MBPS, 5.25V, SOIC-8 RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$1.0661 | Buy Now |
|
Win Source Electronics | IC TXRX CAN HALF DUP 8SOIC / CAN 1Mbps Power Down/Standby 5V Automotive 8-Pin SOIC N T/R | 14900 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMIS42665TJAA1RG
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS42665TJAA1RG
onsemi
CAN Transceiver, High Speed, Low Power Level Wake-up, SOIC-8 Narrow Body, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751AZ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AMIS42665TJAA1RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMIS42665TJAA1RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVDA1050AQDRQ1 | Automotive Catalog EMC-Optimized High-Speed CAN Transceiver 8-SOIC -40 to 125 | Texas Instruments | AMIS42665TJAA1RG vs SN65HVDA1050AQDRQ1 |
SN65HVDA1040AQDRQ1 | Automotive Catalog EMC-Optimized CAN Transceiver 8-SOIC -40 to 125 | Texas Instruments | AMIS42665TJAA1RG vs SN65HVDA1040AQDRQ1 |