Part Details for AMIS42665TJAA6RG by onsemi
Overview of AMIS42665TJAA6RG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AMIS42665TJAA6RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R1815
|
Newark | |Onsemi AMIS42665TJAA6RG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2832-AMIS42665TJAA6RGTR-ND
|
DigiKey | TXRX CAN LP HI SPEED 8SOIC Min Qty: 350 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
36944 In Stock |
|
$1.6700 | Buy Now |
DISTI #
AMIS42665TJAA6RG
|
Avnet Americas | CAN 1Mbps Power Down/Standby 5V 8-Pin SOIC T/R - Tape and Reel (Alt: AMIS42665TJAA6RG) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 36944 Partner Stock |
|
$1.5500 / $1.8500 | Buy Now |
DISTI #
AMIS42665TJAA6RG
|
Avnet Americas | CAN 1Mbps Power Down/Standby 5V 8-Pin SOIC T/R - Tape and Reel (Alt: AMIS42665TJAA6RG) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 36944 Partner Stock |
|
$1.5500 / $1.8500 | Buy Now |
|
ComSIT USA | HIGH-SPEED LOW POWER CAN TRANSCEIVER Interface Circuit, 1-Trnsvr, PDSO8 RoHS: Compliant | Europe - 66000 |
|
RFQ | |
DISTI #
AMIS42665TJAA6RG
|
EBV Elektronik | CAN 1Mbps Power Down/Standby 5V 8-Pin SOIC T/R (Alt: AMIS42665TJAA6RG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 36944 |
|
$1.2500 | RFQ |
Part Details for AMIS42665TJAA6RG
AMIS42665TJAA6RG CAD Models
AMIS42665TJAA6RG Part Data Attributes:
|
AMIS42665TJAA6RG
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS42665TJAA6RG
onsemi
CAN Transceiver, High Speed, Low Power Edge Wake-up, SOIC-8 Narrow Body, 2000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751AZ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |