Part Details for AMIS42673ICAG1G by onsemi
Overview of AMIS42673ICAG1G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for AMIS42673ICAG1G
AMIS42673ICAG1G CAD Models
AMIS42673ICAG1G Part Data Attributes:
|
AMIS42673ICAG1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS42673ICAG1G
onsemi
CAN transceiver, high speed, for long networks, SOIC-8 Narrow Body, 96-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | 751AZ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9276 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm |
Alternate Parts for AMIS42673ICAG1G
This table gives cross-reference parts and alternative options found for AMIS42673ICAG1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMIS42673ICAG1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE7250GXUMA1 | Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | AMIS42673ICAG1G vs TLE7250GXUMA1 |
MAX3059ASA+ | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | AMIS42673ICAG1G vs MAX3059ASA+ |
SN65HVD251DRG4 | High Speed CAN Transceiver with Short Loop Delay 8-SOIC -40 to 125 | Texas Instruments | AMIS42673ICAG1G vs SN65HVD251DRG4 |
935285282118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | AMIS42673ICAG1G vs 935285282118 |
935285281112 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | AMIS42673ICAG1G vs 935285281112 |
MAX3057ASA | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | AMIS42673ICAG1G vs MAX3057ASA |
MAX3053ASA | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | AMIS42673ICAG1G vs MAX3053ASA |
935301677118 | DATACOM, INTERFACE CIRCUIT | NXP Semiconductors | AMIS42673ICAG1G vs 935301677118 |
SN65HVD251DG4 | High Speed CAN Transceiver with Short Loop Delay 8-SOIC -40 to 125 | Texas Instruments | AMIS42673ICAG1G vs SN65HVD251DG4 |
TJA1049T,112 | TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | AMIS42673ICAG1G vs TJA1049T,112 |