-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 4.0V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K4080
|
Newark | Ceramic Capacitor, 2.2Uf, 4V, X5R, 20%, 0402, Capacitance:2.2Μf, Voltage(Dc):4V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden AMK105BJ225MV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
30K5271
|
Newark | Ceramic Capacitor, 2.2Uf, 4V, X5R, 20%, 0402, Capacitance:2.2Μf, Voltage(Dc):4V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden AMK105BJ225MV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 | Buy Now |
DISTI #
587-1232-1-ND
|
DigiKey | CAP CER 2.2UF 4V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0144 / $0.1500 | Buy Now |
DISTI #
AMK105BJ225MV-F
|
Avnet Americas | Cap Ceramic 2.2uF 4V X5R 20% SMD 0402 85°C T/R - Tape and Reel (Alt: AMK105BJ225MV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 20000 |
|
RFQ | |
DISTI #
963-AMK105BJ225MV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 2.2uF X5R 0402 20 % RoHS: Compliant | 0 |
|
$0.0150 / $0.1200 | Order Now |
|
Future Electronics | Cap Ceramic 2.2uF 4V X5R 20% SMD 0402 85°C T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0151 / $0.0167 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 4VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0136 / $0.0197 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 30000 |
|
$0.0253 / $0.1875 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 4 V, X5R, 2.2 uF, SURFACE MOUNT, 0402 | 10385 |
|
$0.0147 / $0.0452 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 4 V, X5R, 2.2 uF, SURFACE MOUNT, 0402 | 24000 |
|
$0.0313 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMK105BJ225MV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK105BJ225MV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 4.0V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |