Part Details for AML24GBA3AA04 by Honeywell Sensing and Control
Overview of AML24GBA3AA04 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AML24GBA3AA04
AML24GBA3AA04 CAD Models
AML24GBA3AA04 Part Data Attributes
|
AML24GBA3AA04
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML24GBA3AA04
Honeywell Sensing and Control
Rocker Switch, SPDT, Latched, 2A, 24VDC, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | ROCKER | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 28.85 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for AML24GBA3AA04
This table gives cross-reference parts and alternative options found for AML24GBA3AA04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AML24GBA3AA04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AML24EBA3AA01 | Rocker Switch, SPDT, Latched, 2A, 24VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | Honeywell Sensing and Control | AML24GBA3AA04 vs AML24EBA3AA01 |
AML24FBA2AA01 | Rocker Switch, SPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount, | Honeywell Sensing and Control | AML24GBA3AA04 vs AML24FBA2AA01 |
AML24FBA2AA04 | Rocker Switch, SPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | AML24GBA3AA04 vs AML24FBA2AA04 |
AML24FBE2AA04 | Rocker Switch, SPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | AML24GBA3AA04 vs AML24FBE2AA04 |
AML24GBE2AA04 | Rocker Switch, SPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | AML24GBA3AA04 vs AML24GBE2AA04 |
AML24EBA2AA01 | Rocker Switch, SPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount, | Honeywell Sensing and Control | AML24GBA3AA04 vs AML24EBA2AA01 |
AML24FBC2AA01 | Rocker Switch, SPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | AML24GBA3AA04 vs AML24FBC2AA01 |
AML24FBA3AA04 | Rocker Switch, SPDT, Latched, 2A, 24VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | Honeywell Sensing and Control | AML24GBA3AA04 vs AML24FBA3AA04 |
AML24GBE3AA01 | Rocker Switch, SPDT, Latched, 2A, 24VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | Honeywell Sensing and Control | AML24GBA3AA04 vs AML24GBE3AA01 |
AML24GBC2AA04 | Rocker Switch, SPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | AML24GBA3AA04 vs AML24GBC2AA04 |