Part Details for AML24GBC2CA05 by Honeywell Sensing and Control
Overview of AML24GBC2CA05 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AML24GBC2CA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch, Rockr - 2x14V Lamps - DPDT - (ON)-OFF-(ON) - Au - QC/Sldr >> Ord ROCKR Sep RoHS: Compliant |
8 In Stock |
|
$44.1100 / $72.0100 | Buy Now |
DISTI #
51575717
|
Verical | Switch Rocker (ON) OFF (ON) DPDT Quick Connect/Solder Rocker RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1042 | Americas - 7 |
|
$69.7970 / $93.6130 | Buy Now |
|
Master Electronics | Switch, Rockr - 2x14V Lamps - DPDT - (ON)-OFF-(ON) - Au - QC/Sldr >> Ord ROCKR Sep RoHS: Compliant |
8 In Stock |
|
$44.1100 / $72.0100 | Buy Now |
Part Details for AML24GBC2CA05
AML24GBC2CA05 CAD Models
AML24GBC2CA05 Part Data Attributes
|
AML24GBC2CA05
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML24GBC2CA05
Honeywell Sensing and Control
Rocker Switch, DPDT, Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ROCKER | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 28.85 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for AML24GBC2CA05
This table gives cross-reference parts and alternative options found for AML24GBC2CA05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AML24GBC2CA05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AML24EBA2AC02 | Rocker Switch, DPDT, Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount, | Honeywell Sensing and Control | AML24GBC2CA05 vs AML24EBA2AC02 |
AML24GBA2CA05 | Rocker Switch, DPDT, Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | AML24GBC2CA05 vs AML24GBA2CA05 |
AML24EBA3AC02 | Rocker Switch, DPDT, Momentary, 2A, 24VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | Honeywell Sensing and Control | AML24GBC2CA05 vs AML24EBA3AC02 |
AML24GBE2CA05 | Rocker Switch, DPDT, Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount, | Honeywell Sensing and Control | AML24GBC2CA05 vs AML24GBE2CA05 |
AML24FBA2CA05 | Rocker Switch, DPDT, Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | AML24GBC2CA05 vs AML24FBA2CA05 |
AML24FBE2CA02 | Rocker Switch, DPDT, Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | AML24GBC2CA05 vs AML24FBE2CA02 |
AML24GBC2CA02 | Rocker Switch, DPDT, Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | AML24GBC2CA05 vs AML24GBC2CA02 |
AML24EBA2CA05 | Rocker Switch, DPDT, Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | AML24GBC2CA05 vs AML24EBA2CA05 |
AML24FBC2CA02 | Rocker Switch, DPDT, Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | AML24GBC2CA05 vs AML24FBC2CA02 |
AML24FBE2CA05 | Rocker Switch, DPDT, Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount, | Honeywell Sensing and Control | AML24GBC2CA05 vs AML24FBE2CA05 |