Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | DC/DC LED Driver; Product Weight (grams): 38; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 14; Output voltage max: 48; Output voltage dual assymetric (y/n): Single; Output Power (W): 7.2; Max Output current (A): 0.15; Efficiency (%): 86~91; Max Capacitive load (µF): 100; Package type: 2x1; Mounting: PCB; W (in): 1.03; L (in): 2.03; H (in): 0.62; W (mm): 26.1; L (mm): 51.5; H (mm): 15.8; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 2: EN 55015; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 838000; Derating : 85; Voltage Accuracy (%): ±5; Ripple & Noise (mV p-p): 350; Switching Frequency typ (KHz): 375; Short circuit protection: Continuous; On/Off Control: 1; Dimming: 1; Mode of operation: CC; Type of DC/DC (step up or down): step up | $20.7200 / $27.7400 |
|
View Details |