Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | DC/DC LED Driver; Product Weight (grams): 11.7; Input voltage min (V): 7; Input voltage max (V): 30; Output voltage min: 2; Output voltage max: 28; Output voltage dual assymetric (y/n): Single; Output Power (W): 14; Max Output current (A): 0.5; Efficiency (%): 75~95; Max Capacitive load (µF): 47; Package type: DIP16; Mounting: Wire terminal; W (in): 0.55; L (in): 0.92; H (in): 0.4; W (mm): 14; L (mm): 23.4; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 2: EN 55015; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 1600000; Derating : 85; Voltage Accuracy (%): ±8; Ripple & Noise (mV p-p): 250; Switching Frequency typ (KHz): 40~370; Short circuit protection: Continuous; On/Off Control: 1; Dimming: 1; Mode of operation: CC; Type of DC/DC (step up or down): step down |
|
View Details |