Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | DC/DC LED Driver; Product Weight (grams): 6; Input voltage min (V): 5.5; Input voltage max (V): 48; Output voltage min: 3.3; Output voltage max: 36; Output voltage dual assymetric (y/n): Single; Output Power (W): 18; Max Output current (A): 0.5; Efficiency (%): 96; Max Capacitive load (µF): 1000; Package type: SMD; Mounting: PCB; W (in): 0.713; L (in): 0.939; H (in): 0.315; W (mm): 18.1; L (mm): 23.86; H (mm): 8; Min Operating temperature: -40; Max operating temperature (°C): 71; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 2000000; Voltage Accuracy (%): ±2; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 420; Short circuit protection: Continuous; On/Off Control: 1; Dimming: 1; Mode of operation: CC; Type of DC/DC (step up or down): step down | $8.1000 / $8.7100 |
|
View Details |